Parametric Equivalent
Parametric Equivalent

0734035565 | |
|---|---|
DigiKey Part Number | 900-0734035565-ND |
Manufacturer | |
Manufacturer Product Number | 0734035565 |
Description | SMB JACK VERTICAL PCB FAKRA 50 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035565 Models |
Category | Number of Ports 1 |
Mfr | Features Code F |
Series | Housing Color Brown |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA46), Nylon 4/6 |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 50 |
Fastening Type Locking Ramp | Insertion Loss 0.10dB |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035075 | Molex | 0 | 900-0734035075-ND | 2,51969 € | Parametric Equivalent |
| 0734035885 | Molex | 0 | 900-0734035885-ND | 1,22386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,95027 € | 1.170,16 € |
| Unit Price without VAT: | 1,95027 € |
|---|---|
| Unit Price with VAT: | 2,32082 € |



