Parametric Equivalent

0734035563 | |
|---|---|
DigiKey Part Number | 900-0734035563-ND |
Manufacturer | |
Manufacturer Product Number | 0734035563 |
Description | SMB JACK VERTICAL PCB FAKRA 50 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035563 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Violet |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035073 | Molex | 0 | 900-0734035073-ND | 2,62189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,08680 € | 1.252,08 € |
| Unit Price without VAT: | 2,08680 € |
|---|---|
| Unit Price with VAT: | 2,48329 € |


