Parametric Equivalent
Parametric Equivalent

0734035560 | |
|---|---|
DigiKey Part Number | 900-0734035560-ND |
Manufacturer | |
Manufacturer Product Number | 0734035560 |
Description | SMB JACK VERTICAL PCB FAKRA 50 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035560 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Bulk | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035880 | Molex | 0 | 900-0734035880-ND | 1,45866 € | Parametric Equivalent |
| 0734036240 | Molex | 0 | 900-0734036240-ND | 1,56272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,00192 € | 1.201,15 € |
| Unit Price without VAT: | 2,00192 € |
|---|---|
| Unit Price with VAT: | 2,38228 € |





