Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734035357 | |
|---|---|
DigiKey Part Number | 900-0734035357-ND |
Manufacturer | |
Manufacturer Product Number | 0734035357 |
Description | SMB J FAKRA PIN IN PASTE 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code H |
Packaging Bulk | Housing Color Violet |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035317 | Molex | 0 | 900-0734035317-ND | 2,00745 € | Parametric Equivalent |
| 0734036087 | Molex | 0 | 900-0734036087-ND | 1,44876 € | Parametric Equivalent |
| 0734036507 | Molex | 0 | 900-0734036507-ND | 1,94275 € | Parametric Equivalent |
| 0734036807 | Molex | 0 | 900-0734036807-ND | 1,93224 € | Parametric Equivalent |
| 0734040817 | Molex | 0 | 900-0734040817-ND | 1,76214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,33925 € | 1.446,39 € |
| Unit Price without VAT: | 1,33925 € |
|---|---|
| Unit Price with VAT: | 1,59371 € |






