
0734035333 | |
|---|---|
DigiKey Part Number | 900-0734035333-ND |
Manufacturer | |
Manufacturer Product Number | 0734035333 |
Description | SMB JACK DUAL FAKRA EDGE LAUNCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035333 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 2 |
Series | Features Code D |
Packaging Bulk | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,16918 € | 2.535,34 € |
| Unit Price without VAT: | 3,16918 € |
|---|---|
| Unit Price with VAT: | 3,77132 € |

