
0734035330 | |
|---|---|
DigiKey Part Number | 900-0734035330-ND |
Manufacturer | |
Manufacturer Product Number | 0734035330 |
Description | SMB JACK DUAL FAKRA EDGE LAUNCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035330 Models |
Category | Number of Ports 2 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA46), Nylon 4/6 |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 50 |
Fastening Type Locking Ramp | Insertion Loss 0.10dB |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,87451 € | 2.299,61 € |
| Unit Price without VAT: | 2,87451 € |
|---|---|
| Unit Price with VAT: | 3,42067 € |

