Parametric Equivalent
Parametric Equivalent

0734035200 | |
|---|---|
DigiKey Part Number | 900-0734035200-ND |
Manufacturer | |
Manufacturer Product Number | 0734035200 |
Description | SMB J DUAL FAKRA R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035200 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 2 |
Series | Features Code Z |
Packaging Bulk | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA46), Nylon 4/6 |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035300 | Molex | 0 | 900-0734035300-ND | 4,83134 € | Parametric Equivalent |
| 0734035340 | Molex | 0 | 900-0734035340-ND | 2,32703 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,83134 € | 3.865,07 € |
| Unit Price without VAT: | 4,83134 € |
|---|---|
| Unit Price with VAT: | 5,74929 € |



