
0734035190 | |
|---|---|
DigiKey Part Number | 900-0734035190-ND |
Manufacturer | |
Manufacturer Product Number | 0734035190 |
Description | SMB J DUAL FAKRA R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035190 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Center Contact Material Brass, Phosphor Bronze |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Tin, Nickel |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -40°C ~ 105°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,83134 € | 3.865,07 € |
| Unit Price without VAT: | 4,83134 € |
|---|---|
| Unit Price with VAT: | 5,74929 € |

