
0734035083 | |
|---|---|
DigiKey Part Number | 900-0734035083-ND |
Manufacturer | |
Manufacturer Product Number | 0734035083 |
Description | SMB JACK, FAKRA, STR. PCB 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code N |
Packaging Bulk | Housing Color Green, Pastel |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,51270 € | 2.713,72 € |
| Unit Price without VAT: | 2,51270 € |
|---|---|
| Unit Price with VAT: | 2,99011 € |

