
0734031652 | |
|---|---|
DigiKey Part Number | 900-0734031652-ND |
Manufacturer | |
Manufacturer Product Number | 0734031652 |
Description | SMB JACK R/A PCB FAKRA 50 OHMS T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code C |
Part Status Active | Housing Color Blue |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,70372 € | 1.090,38 € |
| Unit Price without VAT: | 1,70372 € |
|---|---|
| Unit Price with VAT: | 2,02743 € |

