
0734031360 | |
|---|---|
DigiKey Part Number | 900-0734031360-ND |
Manufacturer | |
Manufacturer Product Number | 0734031360 |
Description | FAKRA RA PCB JACK 2-WAY 12.7MM 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734031360 Models |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 2 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 7,88865 € | 1.987,94 € |
| Unit Price without VAT: | 7,88865 € |
|---|---|
| Unit Price with VAT: | 9,38749 € |

