
0734030432 | |
|---|---|
DigiKey Part Number | 900-0734030432-ND |
Manufacturer | |
Manufacturer Product Number | 0734030432 |
Description | FAKRA J SEALED FOR RG174 7 MM CL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174 |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code C |
Connector Type Jack, Male Pin | Housing Color Blue |
Contact Termination Crimp | Voltage Rating 335 V |
Shield Termination Crimp | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72975 € | 1.729,75 € |
| Unit Price without VAT: | 1,72975 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |

