Image for 0734030372 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734030372

DigiKey Part Number
900-0734030372-ND
Manufacturer
Manufacturer Product Number
0734030372
Description
FAKRA P SEALED FOR RG174 NO CLIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Voltage Rating
335 V
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0005,01448 €5.014,48 €
Manufacturers Standard Package
Unit Price without VAT:5,01448 €
Unit Price with VAT:5,96723 €