
0733960680 | |
|---|---|
DigiKey Part Number | 900-0733960680-ND |
Manufacturer | |
Manufacturer Product Number | 0733960680 |
Description | SMB PLUG STR 50 OHMS FOR RG58 CA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58, 141, 303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,82620 € | 9.043,84 € |
| Unit Price without VAT: | 2,82620 € |
|---|---|
| Unit Price with VAT: | 3,36318 € |

