
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Mounting Feature Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,99700 € | 1.598,80 € |
| Unit Price without VAT: | 3,99700 € |
|---|---|
| Unit Price with VAT: | 4,75643 € |

