
0733960321 | |
|---|---|
DigiKey Part Number | 900-0733960321-ND |
Manufacturer | |
Manufacturer Product Number | 0733960321 |
Description | SMB 50 OHM JACK R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79600 € | 27,96 € |
| 25 | 2,62080 € | 65,52 € |
| 50 | 2,49560 € | 124,78 € |
| 100 | 2,37640 € | 237,64 € |
| 250 | 2,22756 € | 556,89 € |
| 500 | 2,12124 € | 1.060,62 € |
| 1.600 | 1,95421 € | 3.126,74 € |
| 3.200 | 1,86104 € | 5.955,33 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |




