Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733911040 | |
|---|---|
DigiKey Part Number | 900-0733911040-ND |
Manufacturer | |
Manufacturer Product Number | 0733911040 |
Description | SMA JACK BLKHD 50 OHMS SOLDER PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510241 | Molex | 0 | 900-0732510241-ND | 4,17324 € | Parametric Equivalent |
| 22_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-1/111_NE-ND | 15,45700 € | Parametric Equivalent |
| 22_SMA-50-0-4/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-4/111_NE-ND | 13,58200 € | Parametric Equivalent |
| 22_SMA-50-0-4/111_NH | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-4/111_NH-ND | 9,24840 € | Parametric Equivalent |
| BU-1420701401 | Mueller Electric Co | 381 | 314-BU-1420701401-ND | 5,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,70298 € | 3.999,22 € |
| Unit Price without VAT: | 3,70298 € |
|---|---|
| Unit Price with VAT: | 4,40655 € |







