Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733910262 | |
|---|---|
DigiKey Part Number | 900-0733910262-ND |
Manufacturer | |
Manufacturer Product Number | 0733910262 |
Description | SMA JACK BULKHD FOR RG316 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733910262 Models |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733910261 | Molex | 0 | 900-0733910261-ND | 2,60440 € | Parametric Equivalent |
| 0733910263 | Molex | 0 | 900-0733910263-ND | 3,72964 € | Parametric Equivalent |
| 0733910264 | Molex | 0 | 900-0733910264-ND | 2,78480 € | Parametric Equivalent |
| 050-627-9188310 | ITT Cannon, LLC | 0 | 050-627-9188310-ND | 21,21640 € | Parametric Equivalent |
| 24_SMA-50-2-116/111_NE | Huber+Suhner, Inc. | 53 | 3628-24_SMA-50-2-116/111_NE-ND | 23,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02612 € | 2.013,06 € |
| Unit Price without VAT: | 4,02612 € |
|---|---|
| Unit Price with VAT: | 4,79108 € |



