Parametric Equivalent

0733870170 | |
|---|---|
DigiKey Part Number | 900-0733870170-ND |
Manufacturer | |
Manufacturer Product Number | 0733870170 |
Description | 2.4MM MALE FOR .086 CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 (.086 Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 50 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC024-0871 | Fairview Microwave | 0 | 5328-SMC024-0871-ND | 104,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,88288 € | 18.220,72 € |
| Unit Price without VAT: | 72,88288 € |
|---|---|
| Unit Price with VAT: | 86,73063 € |


