
0733870140 | |
|---|---|
DigiKey Part Number | 900-0733870140-ND |
Manufacturer | |
Manufacturer Product Number | 0733870140 |
Description | 2.4MM FEMALE BLKHD FOR .047 CABL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group 0.047" Semi Rigid |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 50 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,43572 € | 17.608,93 € |
| Unit Price without VAT: | 70,43572 € |
|---|---|
| Unit Price with VAT: | 83,81851 € |

