New at DigiKey
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733870120

DigiKey Part Number
900-0733870120-ND
Manufacturer
Manufacturer Product Number
0733870120
Description
2.4MM R/A JACK TO PLUG ADAPTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Right Angle
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
50 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Dielectric Material
Polyetherimide (PEI)
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2436,17500 €872,35 €
Manufacturers Standard Package
Unit Price without VAT:436,17500 €
Unit Price with VAT:519,04825 €