
0733870090 | |
|---|---|
DigiKey Part Number | 900-0733870090-ND |
Manufacturer | |
Manufacturer Product Number | 0733870090 |
Description | 2.4MM END LAUNCH JACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,65000 € | 76,65 € |
| 10 | 65,15000 € | 651,50 € |
| 25 | 61,07440 € | 1.526,86 € |
| 50 | 58,16260 € | 2.908,13 € |
| 100 | 55,39040 € | 5.539,04 € |
| Unit Price without VAT: | 76,65000 € |
|---|---|
| Unit Price with VAT: | 91,21350 € |

