Parametric Equivalent

0733865400 | |
|---|---|
DigiKey Part Number | 900-0733865400-ND |
Manufacturer | |
Manufacturer Product Number | 0733865400 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1112-6036 | Amphenol SV Microwave | 89 | SF1112-6036-ND | 76,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 6,52600 € | 1.370,46 € |
| Unit Price without VAT: | 6,52600 € |
|---|---|
| Unit Price with VAT: | 7,76594 € |


