
0733861750 | |
|---|---|
DigiKey Part Number | 900-0733861750-ND |
Manufacturer | |
Manufacturer Product Number | 0733861750 |
Description | COAX ADAPT SMA TO MPRF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MPRF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 10 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MPRF Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,55236 € | 2.552,36 € |
| Unit Price without VAT: | 2,55236 € |
|---|---|
| Unit Price with VAT: | 3,03731 € |

