
0733861000 | |
|---|---|
DigiKey Part Number | 900-0733861000-ND |
Manufacturer | |
Manufacturer Product Number | 0733861000 |
Description | BNC JACK TO BNC PLUG ADAPTER 75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Snap-On |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper, Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,99248 € | 5.395,49 € |
| Unit Price without VAT: | 8,99248 € |
|---|---|
| Unit Price with VAT: | 10,70105 € |

