



0733860840 | |
|---|---|
DigiKey Part Number | WM5389-ND |
Manufacturer | |
Manufacturer Product Number | 0733860840 |
Description | COAX ADAPT SMA TO SSMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SSMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SSMCX Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 14,30100 € | 143,01 € |
| 25 | 13,40480 € | 335,12 € |
| 50 | 12,76540 € | 638,27 € |
| 100 | 12,15620 € | 1.215,62 € |
| 250 | 11,39584 € | 2.848,96 € |
| 500 | 10,85258 € | 5.426,29 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |


