
Category | Convert To (Adapter End) N Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Body Finish Passivated |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,88007 € | 2.964,02 € |
| Unit Price without VAT: | 9,88007 € |
|---|---|
| Unit Price with VAT: | 11,75728 € |

