
0733860103 | |
|---|---|
DigiKey Part Number | 0733860103-ND |
Manufacturer | |
Manufacturer Product Number | 0733860103 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 17,10836 € | 5.748,41 € |
| Unit Price without VAT: | 17,10836 € |
|---|---|
| Unit Price with VAT: | 20,35895 € |

