0733666421 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,79196 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 7,19000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1.045
Unit Price: 5,98000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 56,13000 €
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733666421

DigiKey Part Number
900-0733666421-ND
Manufacturer
Manufacturer Product Number
0733666421
Description
MCX PLUG RA PCB TH 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2004,96413 €15.885,22 €
Unit Price without VAT:4,96413 €
Unit Price with VAT:5,90731 €