Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733666331 | |
|---|---|
DigiKey Part Number | 900-0733666331-ND |
Manufacturer | |
Manufacturer Product Number | 0733666331 |
Description | MCX JACK EDGE MOUNT RECEPTACLE T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151063 | Molex | 0 | 900-0734151063-ND | 1,77347 € | Parametric Equivalent |
| 0734151064 | Molex | 0 | 900-0734151064-ND | 1,86420 € | Parametric Equivalent |
| 0734151069 | Molex | 0 | 900-0734151069-ND | 1,80410 € | Parametric Equivalent |
| 0733666330 | Molex | 0 | 23-0733666330-ND | 3,03700 € | Parametric Equivalent |
| 1274670-1 | TE Connectivity AMP Connectors | 0 | A108848TR-ND | 2,55919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,80015 € | 2.720,06 € |
| Unit Price without VAT: | 6,80015 € |
|---|---|
| Unit Price with VAT: | 8,09218 € |












