
0733666220 | |
|---|---|
DigiKey Part Number | 900-0733666220-ND |
Manufacturer | |
Manufacturer Product Number | 0733666220 |
Description | MCX PLUG STR INSTALLED CONTACT 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,64150 € | 11.652,80 € |
| Unit Price without VAT: | 3,64150 € |
|---|---|
| Unit Price with VAT: | 4,33339 € |

