
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-178 |
Series | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 7,60915 € | 8.217,88 € |
| Unit Price without VAT: | 7,60915 € |
|---|---|
| Unit Price with VAT: | 9,05489 € |

