Image for 0733660780 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733660780

DigiKey Part Number
900-0733660780-ND
Manufacturer
Manufacturer Product Number
0733660780
Description
MCX PLUGSTR 50 OHM FOR RG178 CAB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-178
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0001,97961 €7.918,44 €
Unit Price without VAT:1,97961 €
Unit Price with VAT:2,35574 €