Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660033 | |
|---|---|
DigiKey Part Number | 900-0733660033-ND |
Manufacturer | |
Manufacturer Product Number | 0733660033 |
Description | 50 OHMS MCX R/A PCB RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660033 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660032 | Molex | 0 | 900-0733660032-ND | 3,04400 € | Parametric Equivalent |
| 0733660035 | Molex | 0 | 900-0733660035-ND | 2,57350 € | Parametric Equivalent |
| 0733660036 | Molex | 0 | 900-0733660036-ND | 2,53286 € | Parametric Equivalent |
| 0733660470 | Molex | 0 | 900-0733660470-ND | 4,84130 € | Parametric Equivalent |
| 0733660030 | Molex | 4.413 | WM5540-ND | 3,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,98843 € | 1.995,37 € |
| Unit Price without VAT: | 4,98843 € |
|---|---|
| Unit Price with VAT: | 5,93623 € |







