Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660017 | |
|---|---|
DigiKey Part Number | 900-0733660017-ND |
Manufacturer | |
Manufacturer Product Number | 0733660017 |
Description | MCX PLUG R/A RG316 50OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660017 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660011 | Molex | 0 | 900-0733660011-ND | 3,68420 € | Parametric Equivalent |
| 0733660012 | Molex | 0 | 900-0733660012-ND | 1,64275 € | Parametric Equivalent |
| 0733660013 | Molex | 0 | 0733660013-ND | 5,56194 € | Parametric Equivalent |
| 0733660014 | Molex | 0 | 900-0733660014-ND | 6,28325 € | Parametric Equivalent |
| 0733660018 | Molex | 0 | 900-0733660018-ND | 3,04377 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,46014 € | 13.840,56 € |
| Unit Price without VAT: | 3,46014 € |
|---|---|
| Unit Price with VAT: | 4,11757 € |



