Cable Assembly Coaxial SSMCX to SSMCX RG-316 3.750" (95.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733581410

DigiKey Part Number
900-0733581410-ND
Manufacturer
Manufacturer Product Number
0733581410
Description
COAX CBL SSMCX TO SSMCX 3.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMCX to SSMCX RG-316 3.750" (95.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
SSMCX Plug (8), Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.750" (95.25mm)
Style
SSMCX to SSMCX
Cable Type
RG-316
1st Connector
SSMCX Jack (8)
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10068,54000 €6.854,00 €
Unit Price without VAT:68,54000 €
Unit Price with VAT:81,56260 €