
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Midplane, Orthogonal | |
Connector Type | Module | |
Connector Style | VITA 67.2 | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 8 Coax | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Silver | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 379,52460 € | 18.976,23 € |
| Unit Price without VAT: | 379,52460 € |
|---|---|
| Unit Price with VAT: | 451,63427 € |

