8 Connector Module Panel Mount Silver VITA 67.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733581140

DigiKey Part Number
0733581140-ND
Manufacturer
Manufacturer Product Number
0733581140
Description
CONN MODULE VITA 67.2 8P PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Connector Module Panel Mount Silver VITA 67.2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.240" (6.10mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Tray
Contact Layout, Typical
8 Coax
Part Status
Active
Features
Guide Pin
Connector Usage
Daughtercard
Contact Finish
Gold
Connector Type
Module
Color
Silver
Connector Style
VITA 67.2
Operating Temperature
-55°C ~ 85°C
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50146,22420 €7.311,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,22420 €
Unit Price with VAT:174,00680 €