4 Connector Module Panel Mount Silver VITA 67.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733581130

DigiKey Part Number
0733581130-ND
Manufacturer
Manufacturer Product Number
0733581130
Description
CONN MODULE VITA 67.1 4P PNL MNT
Customer Reference
Detailed Description
4 Connector Module Panel Mount Silver VITA 67.1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Contact Layout, Typical
4 Coax
Packaging
Tray
Features
Guide Pin
Part Status
Discontinued at DigiKey
Contact Finish
Gold
Connector Usage
Backplane, Midplane, Orthogonal
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Module
Color
Silver
Connector Style
VITA 67.1
Operating Temperature
-55°C ~ 85°C
Number of Positions
4
Base Product Number
Pitch
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.