
0733581075 | |
|---|---|
DigiKey Part Number | 900-0733581075-ND |
Manufacturer | |
Manufacturer Product Number | 0733581075 |
Description | MPRF P GANG 4 RG316 SLIDE LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPRF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-316 |
Series | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Number of Ports 4 |
Connector Style | Housing Color Black |
Connector Type Plug, Male Pin | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Shield Termination Crimp | Voltage Rating 170 V |
Impedance 50 Ohms | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,09000 € | 40,09 € |
| 10 | 34,07700 € | 340,77 € |
| 100 | 28,96990 € | 2.896,99 € |
| Unit Price without VAT: | 40,09000 € |
|---|---|
| Unit Price with VAT: | 47,70710 € |

