MPRF Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733581045

DigiKey Part Number
900-0733581045-ND
Manufacturer
Manufacturer Product Number
0733581045
Description
MPRF GANG OF 4 JACK RA PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MPRF Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0733581045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Through Hole, Right Angle
Series
Fastening Type
Snap-On
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
4
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Dielectric Material
Polyamide (PA), Nylon
Contact Termination
Solder
Voltage Rating
170 V
Shield Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,99000 €49,99 €
1042,65600 €426,56 €
Unit Price without VAT:49,99000 €
Unit Price with VAT:59,48810 €