
0733581041 | |
|---|---|
DigiKey Part Number | 900-0733581041-ND |
Manufacturer | |
Manufacturer Product Number | 0733581041 |
Description | MPRF GANG OF 8 JACK SLIDE LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPRF Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733581041 Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 8 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Dielectric Material Polyamide (PA), Nylon |
Contact Termination Solder | Voltage Rating 170 V |
Shield Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| 10 | 27,96400 € | 279,64 € |
| 25 | 26,21360 € | 655,34 € |
| 50 | 24,96320 € | 1.248,16 € |
| 220 | 22,48805 € | 4.947,37 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 39,15100 € |

