
0733581034 | |
|---|---|
DigiKey Part Number | 900-0733581034-ND |
Manufacturer | |
Manufacturer Product Number | 0733581034 |
Description | MPRF GNG OF 4 P,NON-MAG,SIDE LTC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0733581034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 4 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,31000 € | 63,31 € |
| 10 | 53,80700 € | 538,07 € |
| 25 | 50,44080 € | 1.261,02 € |
| 50 | 48,03520 € | 2.401,76 € |
| 100 | 45,74570 € | 4.574,57 € |
| Unit Price without VAT: | 63,31000 € |
|---|---|
| Unit Price with VAT: | 75,33890 € |

