Parametric Equivalent

0733580692 | |
|---|---|
DigiKey Part Number | 900-0733580692-ND |
Manufacturer | |
Manufacturer Product Number | 0733580692 |
Description | SSMCX R/A PCB TH 6 PORT 50 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 6 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733580492 | Molex | 0 | 900-0733580492-ND | 27,82879 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 28,84466 € | 28.844,66 € |
| Unit Price without VAT: | 28,84466 € |
|---|---|
| Unit Price with VAT: | 34,32515 € |

