
0733580680 | |
|---|---|
DigiKey Part Number | 900-0733580680-ND |
Manufacturer | |
Manufacturer Product Number | 0733580680 |
Description | SSMCX SMT PCB 6 PORT 50 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 6 |
Series | Features Board Guide |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount, Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,27595 € | 38.275,95 € |
| Unit Price without VAT: | 38,27595 € |
|---|---|
| Unit Price with VAT: | 45,54838 € |

