
0733580491 | |
|---|---|
DigiKey Part Number | 900-0733580491-ND |
Manufacturer | |
Manufacturer Product Number | 0733580491 |
Description | SSMCX GANGED,R/A,PCB,TH,GANG OF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Locking Ramp |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 28,11351 € | 30.362,59 € |
| Unit Price without VAT: | 28,11351 € |
|---|---|
| Unit Price with VAT: | 33,45508 € |

