
0733580232 | |
|---|---|
DigiKey Part Number | 900-0733580232-ND |
Manufacturer | |
Manufacturer Product Number | 0733580232 |
Description | BLOCK GANGED 4, 6, 8 REMOVABLE S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SSMCX Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 0733580232 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SSMCX Connectors |
Series | Body Material Polyamide (PA), Nylon |
Packaging Bulk | Features 6 Positions |
Part Status Active | Color Black |
Connector Style SSMCX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36173 € | 4.361,73 € |
| Unit Price without VAT: | 4,36173 € |
|---|---|
| Unit Price with VAT: | 5,19046 € |

