
0733580230 | |
|---|---|
DigiKey Part Number | 900-0733580230-ND |
Manufacturer | |
Manufacturer Product Number | 0733580230 |
Description | BLOCK FOR GANG 4,6,8, SSMCX PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SSMCX Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 0733580230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SSMCX | |
Accessory Type | Housing | |
For Use With/Related Products | SSMCX Connectors | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Features | 4 Positions | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36359 € | 1.363,59 € |
| Unit Price without VAT: | 1,36359 € |
|---|---|
| Unit Price with VAT: | 1,62267 € |

