
0733000600 | |
|---|---|
DigiKey Part Number | 900-0733000600-ND |
Manufacturer | |
Manufacturer Product Number | 0733000600 |
Description | SMPM JACK STR FOR RG178 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-178 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 9,29871 € | 29.755,87 € |
| Unit Price without VAT: | 9,29871 € |
|---|---|
| Unit Price with VAT: | 11,06546 € |

