
0733000190 | |
|---|---|
DigiKey Part Number | 900-0733000190-ND |
Manufacturer | |
Manufacturer Product Number | 0733000190 |
Description | SMPM J RA ONE PIECE BODY TF086SC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733000190 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 217 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 16,16425 € | 51.725,60 € |
| Unit Price without VAT: | 16,16425 € |
|---|---|
| Unit Price with VAT: | 19,23546 € |

